• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Dalius 2418271003 Wall light E-27 Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux Dalius wall lamp

Technical specifications

  • Illuminant up to max.:MAX: 10 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

10 W

Light features

Adjustable light emission

IP44

Factory colour

Black

Material

Plastic

Metal

Weight

1072 g

Dim

(W x H x D) 180 x 305 x 218 mm

n.rel.

Type

Sphere

Light bulb included

No

Width

180 mm

Height

305 mm

Depth

218 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065384 Nordlux Dalius 2418271003 Wall light E-27 Black

User & Safety Instructions

User & Safety Instructions 3065384 Nordlux Dalius 2418271003 Wall light E-27 Black

Description

Dalius has a unique design with modern touches of art deco style. The large, opal dome elegantly rests on the curved base and gives a soft, atmospheric light. Can be mounted facing up or down – completely according to your preferences.

This text is machine translated.

Scope of delivery

  • Dalius wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)