• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Ip S13 60 2410421001 Wall light LED EEC: D (A - G) 7.2 W LED (monochrome) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP S13 60 wall light white

  • Power= 7.2 W
  • Total luminous flux= 400 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

7.2 W

7.2 W

Light features

Adjustable light emission

Rotation range (max.)

310°

Protection class

II

IP44

Factory colour

White

Material

Metal

D (A - G)

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

400 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731531 Nordlux Ip S13 60 2410421001 Wall light LED EEC: D (A - G) 7.2 W LED (monochrome) White

Description

The right lighting is important, especially in front of the mirror, where you apply make-up or shave. S13 is a light and elegant wall-mounted light with integrated LED-technology for perfect light near the mirror. Draft of Bønnelycke MDD.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.