• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link High voltage mounting rail T-connector Black 86069903 links

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power max. 660 W
Product type

High voltage mounting rail

Component

T-connector

n.rel.

Operating voltage

230 V

Series

Link

IP20

Protection class

I

Factory colour

Black

Material

PVC

Dim

(L x W x H) 172 x 103 x 18 mm

Width

103 mm

Height

18 mm

Length

172 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237888 Nordlux Link High voltage mounting rail T-connector Black 86069903 links

Description

T-shaped connector used to connect multiple link system bus bars. The connecting piece is mounted on the end pieces of the rails, allowing multiple rails to be combined.

This text is machine translated.