• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Oakland LED wet room light LED (monochrome) Built-in LED 60 W Neutral white White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wet room light Oakland

  • Power= 60 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

30 W

Length

155 cm

60 W

Width

8.3 cm

4000 K

Colour

Neutral white

2700 lm

Total luminous flux

5400 lm

IP65

Factory colour

White

Material

Plastic

Dim

(L x W) 155 cm x 8.3 cm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842559 Nordlux Oakland LED wet room light LED (monochrome) Built-in LED 60 W Neutral white White

Description

Scope of delivery

  • LED wet room light
  • User manual.

What kind of Wet Room Lighting are you looking for?