
Highlights & Details
Nordlux ray double standing lamp
Technical specifications
- Light bulb up to max. 2 x 25 W
- Product type
Floor standing light
- Height
1350 mm
- Operating voltage
230 V
- No. of bulbs
1
E14
IP20
- Factory colour
Chrome
- Material
Metal
- Dim
(Ø x H) 120 mm x 1350 mm
- Feed length
1.8 m
n.rel.
- Type
Lantern
- Weight
6430 g
- Light bulb included
No
- (Ø)
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065323 Nordlux Ray Double 63224033 Floor standing light E14 Chrome
User & Safety Instructions
User & Safety Instructions 3065323 Nordlux Ray Double 63224033 Floor standing light E14 Chrome
User & Safety Instructions 3065323 Nordlux Ray Double 63224033 Floor standing light E14 Chrome
Description
The glass of this lamp is mouth-blown and is each individually hand-made. Due to this unique process, air bubbles can be produced in the glass and the thickness of the glass may also vary. This gives the glass its special character and lively appearance.
This text is machine translated.
Scope of delivery
- Ray Double floor lamp
- User manual.
System requirements
- Please order bulbs separately!
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






