• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Scorpius 21651008 Outdoor wall light E14 Sand

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Scorpius wall lamp

Technical specifications

  • Light bulb up to max. 40 W
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E14

Rating per bulb

40 W

IP33

Factory colour

Sand

Material

Metal

Plastic

Dim

(Ø x H) 200 mm x 100 mm

n.rel.

Type

Half-round

Light bulb included

No

Height

100 mm

(Ø)

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065186 Nordlux Scorpius 21651008 Outdoor wall light E14 Sand

User & Safety Instructions

User & Safety Instructions 3065186 Nordlux Scorpius 21651008 Outdoor wall light E14 Sand

Description

The Scorpius wall light has a classic and timeless design. The lamp Scorpius can be used in a versatile way – and makes itself perfect at the front door, at the entrance, the fence or in the staircase. It can be used separately or in combination with several lights placed side by side. Delivered in a soft, sandy color.

This text is machine translated.

Scope of delivery

  • Scorpius wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.