• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norka 4394804421-16000lm LED wet room light White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NORK LED wet-room lamp Erfurt HO3 M1200 15800lm wide-radiating

Technical specifications

Product type

LED wet room light

Factory colour

White

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793857 Norka 4394804421-16000lm LED wet room light White

Description

Light for ceiling mounting made of plastic with LED mounting, 1-, 2- or 4-lamp. Can be used in industrial applications and in areas with special protection requirements and special requirements for illumination strength from large lighting point heights. Weather and UV resistant light housing made of glass fiber reinforced plastic, similar to RAL 9010. Can be used indoors and outdoors according to protection class IP 65 (1, 2 or 4-lamp). Lamp and equipment room thermally separated. Short sealing system consisting of age-resistant, dimensionally stable silicone/synthetic rubber. Protective tube reflector with locking system for easy exchange LED (easy exchange LED), can be swiveled independently of each other, made from PMMA Tranopal® (impact resistant) or PC Tropal® (break-proof) with internal aluminum reflector (MIRO-SILVER®). The protective tube reflector can be locked in 10° steps. Light installed and ready to connect. Integrated operating device 230 V AC/DC. Two front side cable membrane M20. Two connector covers. L80 B10 > 100,000 h at +40 °C. 4 kV transient filters. Single or light-band mounting. Ceiling or wall mounting by two stainless steel fixing brackets, variable mounting distance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.