

LED ceiling light
Anthracite
n.rel.
II
200 mm
1.5 mm²
Push-in clamp
Anthracite
AC/DC
FALSE
72-72 W
None
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
1340 mm
130 mm
Steel
LED not exchangeable
TRUE
TRUE
Direct
Symmetric
Plastic, opal
230-240 V
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
Medium beam 21-40°
330-330 mA
4000-4000 K
76 W
White
FALSE
FALSE
FALSE
Through wiring included
SDCM3
RG1
-40-40 °C
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
FALSE
24.6
FALSE
FALSE
FALSE
FALSE
18
11
80 %
80 %
3.5 %
5 %
7.5 %
FALSE
No
No
No
TRUE
FALSE
E
TRUE
Powder coating
0.98
yes
User & Safety Instructions 3793847 Norka 7364803492 LED ceiling light Anthracite
The necessary accessories are required to use the article as described.