• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Connector piece 7134002027 Normaquick V2 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Normaquick V2 NW 27-27, 0°

  • Compact design allows use in narrow spacesIntegrated seal for optimum leakage-freeAll seals can be visually inspected for secure assembly

Technical specifications

  • Material housing: Glass fiber reinforced polyamideMaterial O-ring FPM
Product type

Connector piece

Manufacturer part #

7134002027

Type

0 degrees

Operating medium

Lufteinlass Ladeluft. Kraftstoff- Und Ölsysteme

Material

PA 6 GF 30

Material properties

fibreglass-reinforced

(Ø)

27 mm

Documents & Downloads

Datasheet

Datasheet 2827510 Norma Connector piece 7134002027 Normaquick V2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827510 Norma Connector piece 7134002027 Normaquick V2 1 pc(s)

Description

Secure connection of media-carrying lines as well as ventilation systemsV2 plug-in connections made of plastic are suitable for Ideal for connecting cables conducting media in automobile construction, primarily for applications in the area of ventilation. You can connect tubes together as well as connect a pipe to an assembly. V2 can be used on plastic and metal supportsApplication:Intercharger air inletFuel and oil systemsBenefits:Short assembly time = cost savingAutomated production with fewer errorsNo tools requiredOptimum sealing through integrated seal

This text is machine translated.

What kind of Hose Connectors are you looking for?