• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Notification Brandschutzordnung Teil A Plastic (W x H) 200 mm x 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notice - Fire Protection Fire protection procedure part A 20 x 30 cm

  • Fire protection regulations Part A
  • with safety signs according to DIN EN ISO 7010 incl. 6 foil strips for covering unnecessary
  • contents
  • This text is machine translated.

Technical specifications

Dim

(W x H) 200 mm x 300 mm

Product type

Notification

Type

Plastic

Width

200 mm

Height

300 mm

Signage text

Brände verhüten!
Keine offene Flamme, Feuer, offene Zündquelle und Rauchen verboten
Verhalten im Brandfall
Ruhe bewahren
...

Motif

Brandschutzordnung Teil A