• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA by Linecard 419634 Cermet resistor (set) SMD 0805 1 % 30 pc(s)

Product type
Cermet resistor (set)
Type
0805
Tolerance ±
1 %
Content
30 pc(s)
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet resistor (set)

Type

SMD

Type

0805

Tolerance ±

1 %

Content

30 pc(s)

Type

419634

Tolerance

1 %

Documents & Downloads

Datasheet

Datasheet 419634 NOVA by Linecard 419634 Cermet resistor (set) SMD 0805 1 % 30 pc(s)

User & Safety Instructions

User & Safety Instructions 419634 NOVA by Linecard 419634 Cermet resistor (set) SMD 0805 1 % 30 pc(s)

Description

This assortment contains 84 values each with 30 pieces in the chip designs.

Features

  • Resistor: 1 Ω - 10 MΩ

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)