• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA by Linecard COBS-01 Electrolytic capacitor Radial lead 0207 20 % 2070 Parts

Product type
Electrolytic capacitor
Type
Radial lead
Type
0207
Tolerance ±
20 %
Content
2070 Parts
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2070 Parts)
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

2070 pcs. Practice-components-set

  • Radial capacitors
  • Axial carbon film resistors

Technical specifications

  • Aluminium electrolytic capacitors: tolerance ±20%, temperature range -40 up to +85 °C
  • Polyester film capacitors: for 100 V/DC, tolerance ±10%, temperature range -40 up to +85 °C
  • Ceramic multilayer capacitors: Betriebsspg. 50 V/DC, 1 nF up to 10 nF: material X7R, tolerance ±10%, temperature range -55 to +125 °C; 15 nF up to 1 µF: material Z5U, tolerance ±20%, temperature range -55 up to +85 °C
  • Carbon film resistors: Size 0207, tolerance ±5%, rating 0,33 W at +70°C.
Product type

Electrolytic capacitor

Type

Radial lead

Type

0207

Tolerance ±

20 %

Content

2070 Parts

Type

COBS-01

Nominal voltage (details)

50 - 100 V DC

Tolerance

± 5 - ± 20 %

Type

COBS-01

Documents & Downloads

Information

Information 419192 NOVA by Linecard COBS-01 Electrolytic capacitor Radial lead 0207 20 % 2070 Parts

Description

The practice set tailor-made is divided into radial aluminium electrolytic capacitors (16 values/270 items), radial polyester film capacitors (16 values/405 items), radial ceramic multilayer capacitors (24 values/285 items) and axial carbon film resistors (48 values/1110 items). Total content: 2070 components

More interesting products

(*All information is plus legal VAT)