• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA by Linecard COCCR-70 COCCR-70 Metal film resistor (set) Axial lead 0207 0.6 W 1 % 730 Parts

Product type
Metal film resistor (set)
Power rating
0.6 W
Content
730 Parts
Type
Axial lead
Type
0207
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 730 Parts)
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variety of Metal-film resistor

  • 730 pieces

Technical specifications

Product type

Metal film resistor (set)

Type

Axial lead

Type

0207

Power rating

0.6 W

Tolerance ±

1 %

Length

6.3 mm

(Ø)

2.3 mm

Content

730 Parts

Dim

(Ø x L) 2.3 mm x 6.3 mm

Type

COCCR-70

Tolerance

1 %

Documents & Downloads

Datasheet

Datasheet 420265 NOVA by Linecard COCCR-70 COCCR-70 Metal film resistor (set) Axial lead 0207 0.6 W 1 % 730 Parts

User & Safety Instructions

User & Safety Instructions 420265 NOVA by Linecard COCCR-70 COCCR-70 Metal film resistor (set) Axial lead 0207 0.6 W 1 % 730 Parts

Information

Information 420265 NOVA by Linecard COCCR-70 COCCR-70 Metal film resistor (set) Axial lead 0207 0.6 W 1 % 730 Parts

Description

Scope of delivery

  • Contains 730 pieces
  • each 10 value: 1 Ω, 1.2 Ω, 1.5 Ω, 1.8 Ω, 2.2 Ω, 2.7 Ω, 3.3 Ω, 3.9 Ω, 4.7 Ω, 5.6 Ω, 6.8 Ω, 8.2 Ω, 10 Ω, 12 Ω, 15 Ω, 18 Ω, 22 Ω, 27 Ω, 33 Ω, 39 Ω, 47 Ω, 56 Ω, 68 Ω, 82 Ω, 100 Ω, 120 Ω, 150 Ω, 180 Ω, 220 Ω, 270 Ω, 330 Ω, 390 Ω, 470 Ω, 560 Ω, 680 Ω, 820 Ω, 1 kΩ, 1.2 kΩ, 1.5 kΩ, 1.8 kΩ, 2.2 kΩ, 2.7 kΩ, 3.3 kΩ, 3.9 kΩ, 4.7 kΩ, 5.6 kΩ, 6.8 kΩ, 8.2 kΩ, 10 kΩ, 12 kΩ, 15 kΩ, 18 kΩ, 22 kΩ, 27 kΩ, 33 kΩ, 39 kΩ, 47 kΩ, 56 kΩ, 68 kΩ, 82 kΩ, 100 kΩ, 120 kΩ, 150 kΩ, 180 kΩ, 220 kΩ, 270 kΩ, 330 kΩ, 390 kΩ, 470 kΩ, 560 kΩ, 680 kΩ, 820 kΩ, 1 MΩ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)