• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA by Linecard COCFR-01 COCFR-01 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 1 Set

Product type
Carbon film resistor (set)
Type
Axial lead
Power rating
0.25 W
Tolerance ±
5 %
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon resistor selection

  • 1110 pieces

Technical specifications

Product type

Carbon film resistor (set)

Type

Axial lead

Type

0207

Power rating

0.25 W

Tolerance ±

5 %

Content

1 Set

Type

COCFR-01

Tolerance

5 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 420264 NOVA by Linecard COCFR-01 COCFR-01 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 1 Set

Information

Information 420264 NOVA by Linecard COCFR-01 COCFR-01 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 1 Set

Description

Scope of delivery

  • Contains 1110 pieces
  • each15 or 30 value: 10 Ω, 15 Ω, 22 Ω, 33 Ω, 47 Ω, 68 Ω, 100 Ω, 150 Ω, 180 Ω, 220 Ω, 270 Ω, 330 Ω, 390 Ω, 470 Ω, 560 Ω, 680 Ω, 820 Ω, 1.0 kΩ, 1.2 kΩ, 1.5 kΩ, 1.8 kΩ, 2.2 kΩ, 2.7 kΩ, 3.3 kΩ, 3.9 kΩ, 4.7 kΩ, 5.6 kΩ, 6.8 kΩ, 8.2 kΩ, 10 kΩ, 12 kΩ, 15 kΩ, 18 kΩ, 22 kΩ, 27 kΩ, 33 kΩ, 39 kΩ, 47 kΩ, 56 kΩ, 68 kΩ, 82 kΩ, 100 kΩ, 150 kΩ, 220 kΩ, 330 kΩ, 470 kΩ, 680 kΩ, 1MΩ.

More interesting products

(*All information is plus legal VAT)