• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novoflex Foot

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of segments: 4
  • Construction / assembly: Stand legs / feet
  • Colour, black
Product type

Foot

Content

1 pc(s)

Material

Carbon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367240 Novoflex Foot

Description

1x3 Novoflex Quadrocopter tripod leg for the QuadroCopter stand system. Material: Carbon Number of segments: 4 of each leg on the Quadrocopter® can be spread safely and stably in 3 stages variably and thus enables safe superstructures even in very unusual terrains. These finely graded positioning options are particularly welcome for working with spirit levels. The selection of the different tripod legs allows the conversion of the Quadrocopter®-Basis to a perfect stand system in completely different situations.

This text is machine translated.