• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 105106000 Narrow crown Type 4 1100 pc(s) Dimensions (L x W x H) 18 x 6 x 18 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type 4 narrow crown staples

  • A simple linear graph shows a vertical line with a slight bend towards the upper right.

Technical specifications

Product type

Narrow crown

Staple type

Type 4

Content

1100 pc(s)

Dim

(L x W x H) 18 x 6 x 18 mm

Length

18 mm

Width

6 mm

Material

Steel

Height

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 810988 Novus Office 105106000 Narrow crown Type 4 1100 pc(s) Dimensions (L x W x H) 18 x 6 x 18 mm

Description

For securing profiled timber and panels.