• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 042-0773 Staple strip Type 53 1800 pc(s) Dimensions (L x W) 6 mm x 11.3 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1800 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staple strip

Staple type

Type 53

Content

1800 pc(s)

Dim

(L x W) 6 mm x 11.3 mm

Length

6 mm

Width

11.3 mm

Product type description

Heftklammer A 53/6 verzinkt 1.800St

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048856 Novus Tools 042-0773 Staple strip Type 53 1800 pc(s) Dimensions (L x W) 6 mm x 11.3 mm

Description

The standard stapler for securing textiles, cardboard, paper, wire netting, thin strips of wood and much more.

Features

  • Standard fine-wire clip for hand, electric, battery and compressed air tacker
  • Ideal for fastening materials and fabrics
  • Box packaging (sliding folding box)
  • Back width of a clamp = 11.3 mm
  • Wire width of a clamp = 0.75 mm

More interesting products

(*All information is plus legal VAT)