• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena ES32CNKHA Staples Type ES 2600 pc(s) Dimensions (L x W) 40 mm x 5.95 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2600 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staples

Staple type

Type ES

Content

2600 pc(s)

Dim

(L x W) 40 mm x 5.95 mm

Length

40 mm

Width

5.95 mm

Material

Steel

Material properties

zinc plated

resin-treated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110878 Prebena ES32CNKHA Staples Type ES 2600 pc(s) Dimensions (L x W) 40 mm x 5.95 mm

More interesting products

(*All information is plus legal VAT)