• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN A20SMP3GE Mounting plate (W x H) 300 mm x 2000 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
300 mm
Material
Steel
Features
lateral
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Features

lateral

Width

300 mm

Dim

(W x H) 300 mm x 2000 mm

Material

Steel

Content

1 pc(s)

Type

A20SMP3GE

Height

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311216 nVent HOFFMAN A20SMP3GE Mounting plate (W x H) 300 mm x 2000 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311216 nVent HOFFMAN A20SMP3GE Mounting plate (W x H) 300 mm x 2000 mm Steel 1 pc(s) Piece

Description

The A30S4E side mounting plate for use in enclosures offers a convenient option for installing control elements and instruments in the housing opening, while ensuring access and safety.

This text is machine translated.