• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ADCS04030 ADCS04030 View door (W x H) 300 mm x 400 mm Non-corrosive steel Stainless steel 1 pc(s)

Image similar
Product type
View door
Width
300 mm
Material
Non-corrosive steel
Height
400 mm
Dim
(W x H) 300 mm x 400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

View door

Height

400 mm

Width

300 mm

Dim

(W x H) 300 mm x 400 mm

Material

Non-corrosive steel

Factory colour

Stainless steel

Content

1 pc(s)

Type

ADCS04030

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308661 nVent HOFFMAN ADCS04030 ADCS04030 View door (W x H) 300 mm x 400 mm Non-corrosive steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308661 nVent HOFFMAN ADCS04030 ADCS04030 View door (W x H) 300 mm x 400 mm Non-corrosive steel Stainless steel 1 pc(s)

Description

Electrical components are visible when the door is closed, unauthorized personnel do not have access to the components and the degree of protection is maintained.

This text is machine translated.

What kind of Enclosure Parts are you looking for?