• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AGC02 AGC02 Sealing (W x H x D) 340 x 10 x 126 mm Polyethylene (PE) Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sealing
Width
340 mm
Material
Polyethylene (PE)
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sealing

Height

10 mm

Width

340 mm

Dim

(W x H x D) 340 x 10 x 126 mm

Material

Polyethylene (PE)

Factory colour

Black

Content

1 pc(s)

Type

AGC02

Depth

126 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309064 nVent HOFFMAN AGC02 AGC02 Sealing (W x H x D) 340 x 10 x 126 mm Polyethylene (PE) Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309064 nVent HOFFMAN AGC02 AGC02 Sealing (W x H x D) 340 x 10 x 126 mm Polyethylene (PE) Black 1 pc(s) Piece

Description

The polyethylene seal guarantees the degree of protection of the cabinet and protects the components and devices installed in it.

This text is machine translated.

What kind of Enclosure Parts are you looking for?