• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AMP05050 Mounting plate (W x H x D) 450 x 470 x 2 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
450 mm
Material
Steel
Dim
(W x H x D) 450 x 470 x 2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

450 mm

Dim

(W x H x D) 450 x 470 x 2 mm

Material thickness

2 mm

Material

Steel

Content

1 pc(s)

Type

AMP05050

Depth

2 mm

Height

470 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310437 nVent HOFFMAN AMP05050 Mounting plate (W x H x D) 450 x 470 x 2 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310437 nVent HOFFMAN AMP05050 Mounting plate (W x H x D) 450 x 470 x 2 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the installation of the cabinet as it can be easily worked and fitted with components before installation.

This text is machine translated.