• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AMP12120 Mounting plate (L x W x H) 1170 x 1150 x 1170 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Length
1170 mm
Width
1150 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Length

1170 mm

Width

1150 mm

Dim

(L x W x H) 1170 x 1150 x 1170 mm

Material thickness

12 mm

Material

Steel

Content

1 pc(s)

Type

AMP12120

Depth

12 mm

Height

1170 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310013 nVent HOFFMAN AMP12120 Mounting plate (L x W x H) 1170 x 1150 x 1170 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310013 nVent HOFFMAN AMP12120 Mounting plate (L x W x H) 1170 x 1150 x 1170 mm Steel 1 pc(s) Piece