• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN APK600 APK600 Rail mount (W x H x D) 502 x 45 x 23 mm Steel 1 pc(s)

Image similar
Product type
Rail mount
Width
502 mm
Material
Steel
Height
45 mm
Dim
(W x H x D) 502 x 45 x 23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Height

45 mm

Width

502 mm

Dim

(W x H x D) 502 x 45 x 23 mm

Material

Steel

Content

1 pc(s)

Type

APK600

Depth

23 mm

502

45 mm

23 mm

482.6 mm (19 inch) mounting bracket

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308713 nVent HOFFMAN APK600 APK600 Rail mount (W x H x D) 502 x 45 x 23 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308713 nVent HOFFMAN APK600 APK600 Rail mount (W x H x D) 502 x 45 x 23 mm Steel 1 pc(s)

Description

The depth and height of the APK profile can be continuously adjusted in a housing. The width of adjustable cage nuts can be fitted to the profile to allow for flexible assembly of various components.

This text is machine translated.

What kind of Enclosure Parts are you looking for?