• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN BDR3560 (VE5) BDR3560 (VE5) Support rail Steel (galvanized) 600 mm 5 pc(s)

Image similar
Product type
Support rail
Length
600 mm
Width
35 mm
Material
Steel (galvanized)
Height
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Support rail

Material

Steel (galvanized)

Length

600 mm

Width

35 mm

Height

8 mm

Dim

(L x W x H) 600 x 35 x 8 mm

Content

5 pc(s)

Type

BDR3560 (VE5)

Documents & Downloads

Datasheet

Datasheet 3308736 nVent HOFFMAN BDR3560 (VE5) BDR3560 (VE5) Support rail Steel (galvanized) 600 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3308736 nVent HOFFMAN BDR3560 (VE5) BDR3560 (VE5) Support rail Steel (galvanized) 600 mm 5 pc(s)

Description

Ready-to-use, custom-made DIN rail that simplifies both procurement and installation.

Features:
Description: 35 mm top hat rail for terminal boxes.
Material: Galvanised steel
Packing unit: 5 pieces.

This text is machine translated.

Scope of delivery

  • 5 x 3 m.

What kind of DIN & Mounting Rails are you looking for?