• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN BMP1515 Mounting plate (W x H x D) 120 x 125 x 2 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
120 mm
Material
Steel
Dim
(W x H x D) 120 x 125 x 2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

120 mm

Dim

(W x H x D) 120 x 125 x 2 mm

Material thickness

2 mm

Material

Steel

Content

1 pc(s)

Type

BMP1515

Depth

2 mm

Height

125 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310042 nVent HOFFMAN BMP1515 Mounting plate (W x H x D) 120 x 125 x 2 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310042 nVent HOFFMAN BMP1515 Mounting plate (W x H x D) 120 x 125 x 2 mm Steel 1 pc(s) Piece