• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CCFD2 CCFD2 Front panel piece (W x H x D) 45 x 25 x 17.7 mm Plastic 5 pc(s)

Image similar
Product type
Front panel piece
Width
45 mm
Material
Plastic
Height
25 mm
Dim
(W x H x D) 45 x 25 x 17.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Front panel piece

Height

25 mm

Width

45 mm

Dim

(W x H x D) 45 x 25 x 17.7 mm

Material

Plastic

Content

5 pc(s)

Type

CCFD2

Depth

17.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309932 nVent HOFFMAN CCFD2 CCFD2 Front panel piece (W x H x D) 45 x 25 x 17.7 mm Plastic 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3309932 nVent HOFFMAN CCFD2 CCFD2 Front panel piece (W x H x D) 45 x 25 x 17.7 mm Plastic 5 pc(s)

Description

With the snap-in CCFD inlays, the dimension of the frame opening can be adjusted according to the used grommet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?