• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CCFI816 Cable grommet with strain relief Plastic 1 pc(s)

Image similar
Product type
Cable grommet
Material
Plastic
Features
with strain relief
Width
70 mm
Height
153 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

with strain relief

Material

Plastic

Width

70 mm

Height

153 mm

Content

1 pc(s)

Dim

(W x H x D) 70 x 153 x 19.6 mm

Manufacturer part #

CCFI816

Type

CCFI816

Depth

19.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309934 nVent HOFFMAN CCFI816 Cable grommet with strain relief Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309934 nVent HOFFMAN CCFI816 Cable grommet with strain relief Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?