• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CCFO1024 Locking bracket Plastic Brass 1 pc(s)

Image similar
Product type
Locking bracket
Material
Plastic
Factory colour
Brass
Width
81 mm
Height
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking bracket

Factory colour

Brass

Material

Plastic

Width

81 mm

Height

64 mm

Content

1 pc(s)

Dim

(W x H x D) 81 x 64 x 24.2 mm

Manufacturer part #

CCFO1024

Type

CCFO1024

Depth

24.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3312016 nVent HOFFMAN CCFO1024 Locking bracket Plastic Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3312016 nVent HOFFMAN CCFO1024 Locking bracket Plastic Brass 1 pc(s)

Description

Short connection thread for more space in the connector. Large, variable clamping ranges. Optimum strain relief.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?