• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CEAB1024 CEAB1024 Filler plate (W x H x D) 126 x 55 x 11.5 mm Plastic 10 pc(s)

Image similar
Product type
Filler plate
Width
126 mm
Material
Plastic
Height
55 mm
Dim
(W x H x D) 126 x 55 x 11.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plate

Height

55 mm

Width

126 mm

Dim

(W x H x D) 126 x 55 x 11.5 mm

Material

Plastic

Content

10 pc(s)

Type

CEAB1024

Depth

11.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309935 nVent HOFFMAN CEAB1024 CEAB1024 Filler plate (W x H x D) 126 x 55 x 11.5 mm Plastic 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3309935 nVent HOFFMAN CEAB1024 CEAB1024 Filler plate (W x H x D) 126 x 55 x 11.5 mm Plastic 10 pc(s)

Description

Blind lid-to-lid opening for CEP and CCF cable entries

This text is machine translated.

What kind of Enclosure Parts are you looking for?