• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CES20 (VE50) CES20 (VE50) Flange Rubber Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Flange
Material
Rubber
Factory colour
Grey
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
Packaging type

Piece

Product type

Flange

Material

Rubber

Factory colour

Grey

Content

50 pc(s)

Type

CES20 (VE50)

IP67

Documents & Downloads

Datasheet

Datasheet 3308755 nVent HOFFMAN CES20 (VE50) CES20 (VE50) Flange Rubber Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3308755 nVent HOFFMAN CES20 (VE50) CES20 (VE50) Flange Rubber Grey 50 pc(s) Piece

Description

Easy to install rubber cable gland; cables and pipes can be easily pulled in at angles without tools, ensuring the degree of protection of the cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?