• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CFR0606 Top fan panel (Ø x H) 118 mm x 24 mm Single 1 pc(s)

Image similar
Packaging type
Single
Product type
Top fan panel
Width
560 mm
Height
24 mm
Type
CFR0606
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Top fan panel

Type

CFR0606

Features

w/o fan

IP31

Connection

Screws

Width

560 mm

Height

24 mm

(Ø)

118 mm

Dim

(Ø x H) 118 mm x 24 mm

Content

1 pc(s)

Material

Steel

Screw mounting

560

24 mm

600 mm

600 mm

118 mm

Steel

IP31

Untreated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310061 nVent HOFFMAN CFR0606 Top fan panel (Ø x H) 118 mm x 24 mm Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310061 nVent HOFFMAN CFR0606 Top fan panel (Ø x H) 118 mm x 24 mm Single 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?