• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CLPO600 (VE4) CLPO600 (VE4) Rail mount Steel 4 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail mount
Material
Steel
Content
4 pc(s)
Type
CLPO600 (VE4)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Packaging type

Piece

Product type

Rail mount

Material

Steel

Content

4 pc(s)

Type

CLPO600 (VE4)

Documents & Downloads

Datasheet

Datasheet 3309654 nVent HOFFMAN CLPO600 (VE4) CLPO600 (VE4) Rail mount Steel 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309654 nVent HOFFMAN CLPO600 (VE4) CLPO600 (VE4) Rail mount Steel 4 pc(s) Piece

Description

A ready-to-use standard solution compatible with the nVent HOFFMAN standard hole pattern that simplifies procurement and installation.

This text is machine translated.

What kind of Enclosure Parts are you looking for?