• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CTS44CPRSS Adapter Endpiece (W x H) 102 mm x 102 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
  • Material quality: Stainless steel 304 (V2A)
Product type

Adapter

Component

Endpiece

Content

1 pc(s)

Dim

(W x H) 102 mm x 102 mm

Width

102 mm

Height

102 mm

Material

Non-corrosive steel

Material thickness

1.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3312066 nVent HOFFMAN CTS44CPRSS Adapter Endpiece (W x H) 102 mm x 102 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3312066 nVent HOFFMAN CTS44CPRSS Adapter Endpiece (W x H) 102 mm x 102 mm 1 pc(s)

Description

Clean Tray closure plates are used to close the end of a Clean Tray run. The Clean Tray stainless steel system is designed to protect cables in applications requiring frequent sprayers.

This text is machine translated.

What kind of Cable Ducts are you looking for?