• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CTS6644RLSS Adapter (W x H) 102 mm x 102 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
  • Material quality: Stainless steel 304 (V2A)
Product type

Adapter

Content

1 pc(s)

Dim

(W x H) 102 mm x 102 mm

Width

102 mm

Height

102 mm

Material

Non-corrosive steel

Material thickness

1.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309978 nVent HOFFMAN CTS6644RLSS Adapter (W x H) 102 mm x 102 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309978 nVent HOFFMAN CTS6644RLSS Adapter (W x H) 102 mm x 102 mm 1 pc(s)

What kind of Cable Ducts are you looking for?