• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DNG2206R5 DNG2206R5 View door (W x H x D) 593 x 2182 x 17 mm Steel Grey 1 pc(s)

Image similar
Product type
View door
Width
593 mm
Material
Steel
Height
2182 mm
Dim
(W x H x D) 593 x 2182 x 17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

View door

Height

2182 mm

Width

593 mm

Dim

(W x H x D) 593 x 2182 x 17 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

DNG2206R5

Depth

17 mm

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309111 nVent HOFFMAN DNG2206R5 DNG2206R5 View door (W x H x D) 593 x 2182 x 17 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309111 nVent HOFFMAN DNG2206R5 DNG2206R5 View door (W x H x D) 593 x 2182 x 17 mm Steel Grey 1 pc(s)

Description

Electrical components are visible when the door is closed, unauthorized personnel do not have access to the components and the degree of protection is maintained.

This text is machine translated.

What kind of Enclosure Parts are you looking for?