• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DRA04 Circuit layout bag self-adhesive Plastic Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Circuit layout bag
Material
Plastic
Features
self-adhesive
Factory colour
Grey
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit layout bag

Features

self-adhesive

Factory colour

Grey

Weight

0.2 kg

Material

Plastic

Content

1 pc(s)

Type

DRA04

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3310910 nVent HOFFMAN DRA04 Circuit layout bag self-adhesive Plastic Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310910 nVent HOFFMAN DRA04 Circuit layout bag self-adhesive Plastic Grey 1 pc(s) Piece

Description

The steel document shelf can hold stapler and other documents and is secured with screws, an ideal solution when the cabinet is exposed to high temperatures, for example.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?