• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFA100R5 Filter (W x H x D) 109 x 109 x 62 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Filter
Width
109 mm
Height
109 mm
Depth
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filter

Type

EFA100R5

Width

109 mm

Height

109 mm

Depth

62 mm

Dim

(W x H x D) 109 x 109 x 62 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309733 nVent HOFFMAN EFA100R5 Filter (W x H x D) 109 x 109 x 62 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309733 nVent HOFFMAN EFA100R5 Filter (W x H x D) 109 x 109 x 62 mm Piece 1 pc(s)

Description

The vertical outlet filter EFA with protection class IP 54 can be installed easily thanks to its click-in function. Unnecessary downtime is avoided as the filter prevents water and dust from entering the housing.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?