• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EGK030 Enclosure heating 120 V (min) 30 W (W x H x D) 50 x 70 x 25 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Enclosure heating
Type
EGK030
Min. operating voltage
120 V
Operating voltage
120 V (min)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

EGK030

Min. operating voltage

120 V

Operating voltage

120 V (min)

30 W

IP54

Width

50 mm

Height

70 mm

Dim

(W x H x D) 50 x 70 x 25 mm

Depth

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309748 nVent HOFFMAN EGK030 Enclosure heating 120 V (min) 30 W (W x H x D) 50 x 70 x 25 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309748 nVent HOFFMAN EGK030 Enclosure heating 120 V (min) 30 W (W x H x D) 50 x 70 x 25 mm Piece 1 pc(s)

Description

The double insulated, compact ECH(T) heater is available with or without thermostat. Water condensation is avoided even in the case of heavy waste of the ambient temperature. Choosing a version with an integrated thermostat saves space... Inside the chassis and reduces the installation time compared to a separately mounted thermostat.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?