• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EHTC2150G EHTC2150G Cable grommet (W x H) 216 mm x 210 mm Steel 1 pc(s)

Image similar
Product type
Cable grommet
Width
216 mm
Material
Steel
Height
210 mm
Dim
(W x H) 216 mm x 210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
Product type

Cable grommet

Height

210 mm

Width

216 mm

Dim

(W x H) 216 mm x 210 mm

Material

Steel

Content

1 pc(s)

Type

EHTC2150G

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308438 nVent HOFFMAN EHTC2150G EHTC2150G Cable grommet (W x H) 216 mm x 210 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308438 nVent HOFFMAN EHTC2150G EHTC2150G Cable grommet (W x H) 216 mm x 210 mm Steel 1 pc(s)

Description

The plastic flange plate FL21 is a flexible cable management solution that should be mounted directly on the cabinet after processing, or it is fitted with an adapter flange plate and standard tools to save on labor costs.

This text is machine translated.

What kind of Enclosure Parts are you looking for?