• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN F66LE9AC Elbow piece Outside corner (W x H) 152 mm x 152 U 1 pc(s) Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Elbow piece

Component

Outside corner

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 152 mm x 152 U

Width

152 mm

Height

152 U

Material

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310087 nVent HOFFMAN F66LE9AC Elbow piece Outside corner (W x H) 152 mm x 152 U 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 3310087 nVent HOFFMAN F66LE9AC Elbow piece Outside corner (W x H) 152 mm x 152 U 1 pc(s) Grey

What kind of Cable Ducts are you looking for?