• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HALP161609GE Terminal box 160 x 160 x 90 Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Aluminium
IP rating
IP67
Width
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

waterproof

Material

Aluminium

IP67

Width

160 mm

Height

160 mm

Content

1 pc(s)

Type

HALP161609GE

Dim

(W x H x D) 160 x 160 x 90 mm

Manufacturer part #

HALP161609GE

Depth

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310507 nVent HOFFMAN HALP161609GE Terminal box 160 x 160 x 90 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310507 nVent HOFFMAN HALP161609GE Terminal box 160 x 160 x 90 Aluminium 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.