• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HMP0610E Mounting plate (L x W x H) 98 x 98 x 64 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Length
98 mm
Width
98 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Length

98 mm

Width

98 mm

Dim

(L x W x H) 98 x 98 x 64 mm

Material

Steel

Content

1 pc(s)

Type

HMP0610E

Height

64 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310106 nVent HOFFMAN HMP0610E Mounting plate (L x W x H) 98 x 98 x 64 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310106 nVent HOFFMAN HMP0610E Mounting plate (L x W x H) 98 x 98 x 64 mm Steel 1 pc(s) Piece