• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HPDS119009 HPDS119009 Mounting material Plastic 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting material
Material
Plastic
Content
1 pc(s)
Type
HPDS119009
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Glossy
Packaging type

Piece

Product type

Mounting material

Material

Plastic

Content

1 pc(s)

Type

HPDS119009

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308396 nVent HOFFMAN HPDS119009 HPDS119009 Mounting material Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3308396 nVent HOFFMAN HPDS119009 HPDS119009 Mounting material Plastic 1 pc(s) Piece

Description

Easy to mount strip with several sockets for the connection of external devices. For 19" profiles.

This text is machine translated.

What kind of Enclosure Parts are you looking for?