• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HPPG01 HPPG01 Sealing (W x H x D) 15 x 410 x 3 mm 1 pc(s)

Image similar
Product type
Sealing
Width
15 mm
Height
410 mm
Dim
(W x H x D) 15 x 410 x 3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sealing

Height

410 mm

Width

15 mm

Dim

(W x H x D) 15 x 410 x 3 mm

Content

1 pc(s)

Type

HPPG01

Depth

3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309209 nVent HOFFMAN HPPG01 HPPG01 Sealing (W x H x D) 15 x 410 x 3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309209 nVent HOFFMAN HPPG01 HPPG01 Sealing (W x H x D) 15 x 410 x 3 mm 1 pc(s)

Description

These modular dividers compress the distance between two IP66 cabinets to maintain this degree of protection.

This text is machine translated.

What kind of Enclosure Parts are you looking for?