• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN L406 (VE2) L406 (VE2) Guide bracket (W x H x D) 386 x 43 x 42 mm Metal 2 pc(s)

Image similar
Product type
Guide bracket
Width
386 mm
Material
Metal
Height
43 mm
Dim
(W x H x D) 386 x 43 x 42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Guide bracket

Height

43 mm

Width

386 mm

Dim

(W x H x D) 386 x 43 x 42 mm

Material

Metal

Content

2 pc(s)

Type

L406 (VE2)

Depth

42 mm

Documents & Downloads

Datasheet

Datasheet 3308803 nVent HOFFMAN L406 (VE2) L406 (VE2) Guide bracket (W x H x D) 386 x 43 x 42 mm Metal 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3308803 nVent HOFFMAN L406 (VE2) L406 (VE2) Guide bracket (W x H x D) 386 x 43 x 42 mm Metal 2 pc(s)

Description

These profiles support heavy devices and relieve 19" profile holders.

This text is machine translated.

What kind of Enclosure Parts are you looking for?