• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPCS101 MPCS101 Keyboard/display attachment (W x H x D) 1 x 500 x 494 mm Non-corrosive steel Stainless ste

Image similar
Product type
Keyboard/display attachment
Width
1 mm
Material
Non-corrosive steel
Height
500 mm
Dim
(W x H x D) 1 x 500 x 494 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

Keyboard/display attachment

Height

500 mm

Width

1 mm

Dim

(W x H x D) 1 x 500 x 494 mm

Material

Non-corrosive steel

Factory colour

Stainless steel

Content

1 pc(s)

Type

MPCS101

Depth

494 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309372 nVent HOFFMAN MPCS101 MPCS101 Keyboard/display attachment (W x H x D) 1 x 500 x 494 mm Non-corrosive steel Stainless ste

User & Safety Instructions

User & Safety Instructions 3309372 nVent HOFFMAN MPCS101 MPCS101 Keyboard/display attachment (W x H x D) 1 x 500 x 494 mm Non-corrosive steel Stainless ste

Description

The modular high-grade steel console system MPCCS has protection class IP 55/56. It contains three exchangeable sections: Console attachment, console center section and desk lower section. The system is very flexible, and with the various possible combinations, many of the...ignore requirements can be met. The ergonomic design of the desk top and the console units enables easy installation and access to HMI devices and thus extends the available mounting location. This desk can be installed in virtually any environment, depending on the version.

This text is machine translated.

What kind of Enclosure Parts are you looking for?