• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MSMPN0506 Mounting plate (L x W x H) 600 x 600 x 50 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Length
600 mm
Width
600 mm
Dim
(L x W x H) 600 x 600 x 50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Length

600 mm

Width

600 mm

Dim

(L x W x H) 600 x 600 x 50 mm

Content

1 pc(s)

Type

MSMPN0506

Height

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310192 nVent HOFFMAN MSMPN0506 Mounting plate (L x W x H) 600 x 600 x 50 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310192 nVent HOFFMAN MSMPN0506 Mounting plate (L x W x H) 600 x 600 x 50 mm 1 pc(s) Piece

Description

The MSMPN mounting plate for fixed and modular systems is easy to work with and equip with components before it is attached to the appropriate tray.

This text is machine translated.