• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MSPM2206 19 inch Server rack divider panel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack divider panel

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 2200 x 600 x 2.2 mm

Content

1 pc(s)

Width

600 mm

Height

2.2 mm

Length

2200 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310197 nVent HOFFMAN MSPM2206 19 inch Server rack divider panel

User & Safety Instructions

User & Safety Instructions 3310197 nVent HOFFMAN MSPM2206 19 inch Server rack divider panel

What kind of 19" IT System Cabinet Accessories are you looking for?