• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OABP306013GE Terminal box 600 x 600 x 300 x 132 Plastic 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Plastic
IP rating
IP67
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

waterproof

Material

Plastic

IP67

Length

600 mm

Width

600 mm

Height (min.)

132 mm

Height

300 mm

Dimensions

600 x 300 x 132 mm

Content

1 pc(s)

Type

OABP306013GE

Dim

(L x W x H) 600 x 600 x 300 mm

Manufacturer part #

OABP306013GE

Depth

132 mm

Surface mounted (plaster)

II

600

300 mm

132 mm

7.04

FALSE

0

Cover

0

Plastic

IK07

IP67

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311479 nVent HOFFMAN OABP306013GE Terminal box 600 x 600 x 300 x 132 Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311479 nVent HOFFMAN OABP306013GE Terminal box 600 x 600 x 300 x 132 Plastic 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.